0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168SB7474KTNA01

DigiKey Part Number
587-MCASG168SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MCASG168SB7474KTNA01CT-ND - Cut Tape (CT)
587-MCASG168SB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG168SB7474KTNA01
Description
CAP CER 0.47UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168SB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1V474K080ACTDK376.607445-6928-1-NDkr.1.46000Parametric Equivalent
In-Stock: 655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.51100kr.25.55
100kr.0.44760kr.44.76
500kr.0.34072kr.170.36
1.000kr.0.30781kr.307.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25861kr.1,034.44
8.000kr.0.24036kr.1,922.88
12.000kr.0.23122kr.2,774.64
20.000kr.0.22110kr.4,422.00
28.000kr.0.21518kr.6,025.04
40.000kr.0.20949kr.8,379.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750