MFG_MCASG168AB7105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168AB7105KTNA01

DigiKey Part Number
587-MCASG168AB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASG168AB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASG168AB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG168AB7105KTNA01
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168AB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.53500kr.5.35
50kr.0.37540kr.18.77
100kr.0.32640kr.32.64
500kr.0.26226kr.131.13
1.000kr.0.21988kr.219.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18595kr.743.80
8.000kr.0.17550kr.1,404.00
12.000kr.0.16716kr.2,005.92
20.000kr.0.15946kr.3,189.20
28.000kr.0.13557kr.3,795.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250