22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32MSB5226KPNA01

DigiKey Part Number
587-MCASE32MSB5226KPNA01TR-ND - Tape & Reel (TR)
587-MCASE32MSB5226KPNA01CT-ND - Cut Tape (CT)
587-MCASE32MSB5226KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE32MSB5226KPNA01
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32MSB5226KPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK325BJ226KMHPTaiyo Yuden119587-5432-1-NDkr.4.82000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.32040kr.116.02
100kr.2.10040kr.210.04
500kr.1.73018kr.865.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.61581kr.1,615.81
2.000kr.1.52163kr.3,043.26
3.000kr.1.47447kr.4,423.41
5.000kr.1.42223kr.7,111.15
7.000kr.1.39168kr.9,741.76
10.000kr.1.36230kr.13,623.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500