Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASE219SB5105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE219SB5105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE219SB5105MTNA1J |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE219SB5105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BJ105MD-T | Taiyo Yuden | 4.000 | 587-4873-1-ND | kr.1.01000 | Parametric Equivalent |
| EMK212BJ105MDHT | Taiyo Yuden | 0 | 587-EMK212BJ105MDHTCT-ND | kr.1.08000 | Parametric Equivalent |
| MCASE219SB5105MTNA01 | Taiyo Yuden | 0 | 587-MCASE219SB5105MTNA01TR-ND | kr.0.20707 | Parametric Equivalent |
| MLASE219SB5105MTNA01 | Taiyo Yuden | 0 | 587-MLASE219SB5105MTNA01TR-ND | kr.0.19933 | Parametric Equivalent |
| MSASE219SB5105MTNA01 | Taiyo Yuden | 0 | 587-MSASE219SB5105MTNA01TR-ND | kr.0.19933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20707 | kr.828.28 |
| Unit Price without VAT: | kr.0.20707 |
|---|---|
| Unit Price with VAT: | kr.0.25884 |




