MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105SB7473KFNA01

DigiKey Part Number
587-MCASE105SB7473KFNA01TR-ND - Tape & Reel (TR)
587-MCASE105SB7473KFNA01CT-ND - Cut Tape (CT)
587-MCASE105SB7473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE105SB7473KFNA01
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105SB7473KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
50kr.0.14340kr.7.17
100kr.0.12220kr.12.22
500kr.0.08742kr.43.71
1.000kr.0.07674kr.76.74
2.500kr.0.06548kr.163.70
5.000kr.0.05873kr.293.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05318kr.531.80
20.000kr.0.04862kr.972.40
30.000kr.0.04634kr.1,390.20
50.000kr.0.04381kr.2,190.50
70.000kr.0.04234kr.2,963.80
100.000kr.0.04092kr.4,092.00
120.000kr.0.04024kr.4,828.80
240.000kr.0.03798kr.9,115.20
250.000kr.0.03786kr.9,465.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000