Parametric Equivalent

FSSCSR1T2G65M2QH-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSR1T2G65M2QH-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1T2G65M2QH-AJ |
Description | FILTER SAW 2.65GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.65GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 2.5dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.65GHz | |
Bandwidth | - | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | Cellular, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38097 | kr.6,904.85 |
| Unit Price without VAT: | kr.1.38097 |
|---|---|
| Unit Price with VAT: | kr.1.72621 |

