
MCASE168BB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168BB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168BB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASE168BB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168BB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168BB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.29900 | kr.12.99 |
| 50 | kr.0.95100 | kr.47.55 |
| 100 | kr.0.84480 | kr.84.48 |
| 500 | kr.0.66624 | kr.333.12 |
| 1.000 | kr.0.61120 | kr.611.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52867 | kr.2,114.68 |
| 8.000 | kr.0.49801 | kr.3,984.08 |
| 12.000 | kr.0.48266 | kr.5,791.92 |
| 20.000 | kr.0.46564 | kr.9,312.80 |
| 28.000 | kr.0.45570 | kr.12,759.60 |
| 40.000 | kr.0.44613 | kr.17,845.20 |
| 48.000 | kr.0.44159 | kr.21,196.32 |
| 96.000 | kr.0.42633 | kr.40,927.68 |
| 100.000 | kr.0.42552 | kr.42,552.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

