-1,45mm.jpg)
MCASU21GSB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB7104MTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7104MTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7104MTNA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7104MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.36600 | kr.18.30 |
| 100 | kr.0.31870 | kr.31.87 |
| 500 | kr.0.23872 | kr.119.36 |
| 1.000 | kr.0.21421 | kr.214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18400 | kr.552.00 |
| 6.000 | kr.0.16924 | kr.1,015.44 |
| 9.000 | kr.0.16186 | kr.1,456.74 |
| 15.000 | kr.0.15367 | kr.2,305.05 |
| 21.000 | kr.0.14889 | kr.3,126.69 |
| 30.000 | kr.0.14429 | kr.4,328.70 |
| 36.000 | kr.0.14212 | kr.5,116.32 |
| 72.000 | kr.0.13478 | kr.9,704.16 |
| 75.000 | kr.0.13439 | kr.10,079.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

