Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCU168AB7102KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCU168AB7102KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCU168AB7102KTPA01 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCU168AB7102KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU168AB7102KTPA01 | Taiyo Yuden | 3.270 | 587-MCJCU168AB7102KTPA01CT-ND | kr.1.52000 | Parametric Equivalent |
| MCJCU168AB7102KTPA1J | Taiyo Yuden | 0 | 587-MCJCU168AB7102KTPA1JTR-ND | kr.0.32526 | Parametric Equivalent |
| MMJCU168AB7102KTPA01 | Taiyo Yuden | 0 | 587-MMJCU168AB7102KTPA01TR-ND | kr.0.29183 | Parametric Equivalent |
| 0603Y0500102KXTT01 | Knowles Syfer | 0 | 1608-0603Y0500102KXTT01TR-ND | kr.1.23909 | Parametric Equivalent |
| C0603X102K5RACTU | KEMET | 87.223 | 399-C0603X102K5RACTUCT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31668 | kr.950.04 |
| Unit Price without VAT: | kr.0.31668 |
|---|---|
| Unit Price with VAT: | kr.0.39585 |







