Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCT31LBB7475KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCT31LBB7475KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCT31LBB7475KTPA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCT31LBB7475KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCT31LBB7475KTPA01 | Taiyo Yuden | 0 | 587-MCJCT31LBB7475KTPA01TR-ND | kr.1.21998 | Parametric Equivalent |
| MCJCT31LBB7475KTPA1J | Taiyo Yuden | 0 | 587-MCJCT31LBB7475KTPA1JTR-ND | kr.1.21998 | Parametric Equivalent |
| MMJCT31LBB7475KTPA01 | Taiyo Yuden | 0 | 587-MMJCT31LBB7475KTPA01TR-ND | kr.1.12202 | Parametric Equivalent |
| C1206X475K025TX | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C1206X475K025TXTR-ND | kr.0.63137 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21224 | kr.2,424.48 |
| Unit Price without VAT: | kr.1.21224 |
|---|---|
| Unit Price with VAT: | kr.1.51530 |





