MBJCT168BB7474MTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.42436
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.42436
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.38887
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.27000
Datasheet
0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJCT168BB7474MTPA01

DigiKey Part Number
587-MBJCT168BB7474MTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBJCT168BB7474MTPA01
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBJCT168BB7474MTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCT168BB7474MTPA01Taiyo Yuden0587-MCJCT168BB7474MTPA01TR-NDkr.0.42436Parametric Equivalent
MCJCT168BB7474MTPA1JTaiyo Yuden0587-MCJCT168BB7474MTPA1JTR-NDkr.0.42436Parametric Equivalent
MMJCT168BB7474MTPA01Taiyo Yuden0587-MMJCT168BB7474MTPA01TR-NDkr.0.38887Parametric Equivalent
C1608X7R1E474M080AETDK0445-173780-1-NDkr.1.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42019kr.1,260.57
Manufacturers Standard Package
Unit Price without VAT:kr.0.42019
Unit Price with VAT:kr.0.52524