Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCQ21GBB7472KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCQ21GBB7472KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCQ21GBB7472KTPA01 |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCQ21GBB7472KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCQ21GBB7472KTPA01 | Taiyo Yuden | 0 | 587-MCJCQ21GBB7472KTPA01TR-ND | kr.0.58664 | Parametric Equivalent |
| MCJCQ21GBB7472KTPA1J | Taiyo Yuden | 0 | 587-MCJCQ21GBB7472KTPA1JTR-ND | kr.0.58664 | Parametric Equivalent |
| MMJCQ21GBB7472KTPA01 | Taiyo Yuden | 0 | 587-MMJCQ21GBB7472KTPA01TR-ND | kr.0.53446 | Parametric Equivalent |
| 0805Y2500472KST | Knowles Syfer | 0 | 1608-0805Y2500472KSTTR-ND | kr.1.79731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59184 | kr.1,183.68 |
| Unit Price without VAT: | kr.0.59184 |
|---|---|
| Unit Price with VAT: | kr.0.73980 |





