
MBJCH219NB7222MTPA18 | |
|---|---|
DigiKey Part Number | 587-MBJCH219NB7222MTPA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCH219NB7222MTPA18 |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCH219NB7222MTPA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89221 | kr.3,568.84 |
| Unit Price without VAT: | kr.0.89221 |
|---|---|
| Unit Price with VAT: | kr.1.11526 |

