MSASE063SB5152KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06156
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02317
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02175
Datasheet
MFG_MSASE063SB5152KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063SB5152KFNA01

DigiKey Part Number
587-MSASE063SB5152KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASE063SB5152KFNA01
Description
CAP CER 1500PF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE063SB5152KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06156kr.923.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.06156
Unit Price with VAT:kr.0.07695