
| MBASU105SCH8R2DFNA01 | |
|---|---|
| DigiKey Part Number | 587-MBASU105SCH8R2DFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCH8R2DFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCH8R2DFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MBASU105SCH8R2DFNA01 | 
| Description | CAP CER  8.2PF  C0H  50V 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MBASU105SCH8R2DFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.5pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23000 | kr.2.30 | 
| 50 | kr.0.15480 | kr.7.74 | 
| 100 | kr.0.13180 | kr.13.18 | 
| 500 | kr.0.09472 | kr.47.36 | 
| 1.000 | kr.0.08320 | kr.83.20 | 
| 2.500 | kr.0.07119 | kr.177.97 | 
| 5.000 | kr.0.06460 | kr.323.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.05542 | kr.554.20 | 
| 20.000 | kr.0.05316 | kr.1,063.20 | 
| 30.000 | kr.0.05071 | kr.1,521.30 | 
| 50.000 | kr.0.04836 | kr.2,418.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark