MCASU063SCK2R2BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCGR75CFNA01

DigiKey Part Number
587-MBASU105SCGR75CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCGR75CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCGR75CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCGR75CFNA01
Description
CAP CER .75PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18040kr.9.02
100kr.0.15550kr.15.55
500kr.0.11916kr.59.58
1.000kr.0.09901kr.99.01
2.500kr.0.08510kr.212.75
5.000kr.0.07676kr.383.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.05483kr.1,096.60
30.000kr.0.05452kr.1,635.60
50.000kr.0.05417kr.2,708.50
70.000kr.0.05396kr.3,777.20
100.000kr.0.05375kr.5,375.00
120.000kr.0.05365kr.6,438.00
240.000kr.0.05114kr.12,273.60
250.000kr.0.05099kr.12,747.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000