MBASU105SCG680JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 7.351
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06341
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06341
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 319
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.779
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.761
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.966
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 56.282
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 80.411
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85033
Datasheet

Parametric Equivalent


TDK
In Stock: 64.870
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28094
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG680JFNA01

DigiKey Part Number
587-MBASU105SCG680JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASU105SCG680JFNA01
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU105SCG680JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG680JFNA01Taiyo Yuden7.351587-MCASU105SCG680JFNA01CT-NDkr.0.63000Parametric Equivalent
MCASU105SCG680JFNA1JTaiyo Yuden0587-MCASU105SCG680JFNA1JTR-NDkr.0.06341Parametric Equivalent
MMASU105SCG680JFNA01Taiyo Yuden0587-MMASU105SCG680JFNA01TR-NDkr.0.06341Parametric Equivalent
0402N680J500CTWalsin Technology Corporation3191292-1344-1-NDkr.0.63000Parametric Equivalent
885012005060Würth Elektronik8.779732-7474-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06341kr.634.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.06341
Unit Price with VAT:kr.0.07926