
MBASU063SCH4R7BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCH4R7BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCH4R7BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCH4R7BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCH4R7BFNA01 |
Description | CAP CER 4.7PF 50V C0H 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0H 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15740 | kr.7.87 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.10176 | kr.50.88 |
| 1.000 | kr.0.08486 | kr.84.86 |
| 2.500 | kr.0.07260 | kr.181.50 |
| 5.000 | kr.0.06527 | kr.326.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05506 | kr.825.90 |
| 30.000 | kr.0.05180 | kr.1,554.00 |
| 45.000 | kr.0.04959 | kr.2,231.55 |
| 75.000 | kr.0.04858 | kr.3,643.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

