9 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCH090CFNA01

DigiKey Part Number
587-MBASU063SCH090CFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCH090CFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCH090CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCH090CFNA01
Description
CAP CER 9PF 50V C0H 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.18900kr.9.45
100kr.0.16170kr.16.17
500kr.0.11666kr.58.33
1.000kr.0.10296kr.102.96
2.500kr.0.08851kr.221.28
5.000kr.0.07985kr.399.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06916kr.1,037.40
30.000kr.0.06393kr.1,917.90
45.000kr.0.06132kr.2,759.40
75.000kr.0.05842kr.4,381.50
105.000kr.0.05673kr.5,956.65
150.000kr.0.05511kr.8,266.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750