4.7 µH Semi-Shielded Wirewound Inductor 4 A 22mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080XKL4R7MJG

DigiKey Part Number
587-LCXNH8080XKL4R7MJGTR-ND - Tape & Reel (TR)
587-LCXNH8080XKL4R7MJGCT-ND - Cut Tape (CT)
587-LCXNH8080XKL4R7MJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNH8080XKL4R7MJG
Description
FIXED IND 4.7UH 4A 22 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 4 A 22mOhm 3131 (8080 Metric)
EDA/CAD Models
LCXNH8080XKL4R7MJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
22mOhm
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
3131 (8080 Metric)
Tolerance
±20%
Supplier Device Package
3131
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
3.6A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.53000kr.25.30
25kr.2.33800kr.58.45
50kr.2.20500kr.110.25
100kr.2.07890kr.207.89
250kr.1.92304kr.480.76
500kr.1.81324kr.906.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70964kr.1,709.64
2.000kr.1.61207kr.3,224.14
3.000kr.1.55763kr.4,672.89
5.000kr.1.49173kr.7,458.65
7.000kr.1.44989kr.10,149.23
10.000kr.1.40684kr.14,068.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000