
MBARQ167SCG0R3ATRA01 | |
|---|---|
DigiKey Part Number | 587-MBARQ167SCG0R3ATRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBARQ167SCG0R3ATRA01 |
Description | CAP CER 0.3PF 250V C0G/CG 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBARQ167SCG0R3ATRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.76648 | kr.7,065.92 |
| Unit Price without VAT: | kr.1.76648 |
|---|---|
| Unit Price with VAT: | kr.2.20810 |

