
MAASU32MSL8225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32MSL8225KPNA01TR-ND - Tape & Reel (TR) 587-MAASU32MSL8225KPNA01CT-ND - Cut Tape (CT) 587-MAASU32MSL8225KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32MSL8225KPNA01 |
Description | CAP CER 2.2UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32MSL8225KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.03140 | kr.101.57 |
| 100 | kr.1.83420 | kr.183.42 |
| 500 | kr.1.50106 | kr.750.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.39810 | kr.1,398.10 |
| 2.000 | kr.1.31340 | kr.2,626.80 |
| 3.000 | kr.1.27098 | kr.3,812.94 |
| 5.000 | kr.1.22399 | kr.6,119.95 |
| 7.000 | kr.1.19651 | kr.8,375.57 |
| 10.000 | kr.1.17009 | kr.11,700.90 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

