MAASU168SL8223MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.39912
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.36291
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11363
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11070
Datasheet
Image for MAASU168SL8223MTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU168SL8223MTCA01

DigiKey Part Number
587-MAASU168SL8223MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU168SL8223MTCA01
Description
MLCC, 0603, 50V, X8L, 0.022UF20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
EDA/CAD Models
MAASU168SL8223MTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188L81H223MA01DMurata Electronics0490-GCJ188L81H223MA01DTR-NDkr.0.39912Parametric Equivalent
GCJ188L81H223MA01JMurata Electronics0490-GCJ188L81H223MA01JTR-NDkr.0.36291Parametric Equivalent
GCM188L81H223MA37DMurata Electronics0490-GCM188L81H223MA37DTR-NDkr.0.11363Parametric Equivalent
GCM188L81H223MA37JMurata Electronics0490-GCM188L81H223MA37JTR-NDkr.0.11070Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19039kr.761.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.19039
Unit Price with VAT:kr.0.23799