
MAASU105SB7473MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7473MFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7473MFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7473MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7473MFCA01 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7473MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25740 | kr.12.87 |
| 100 | kr.0.22190 | kr.22.19 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14462 | kr.144.62 |
| 2.500 | kr.0.12558 | kr.313.95 |
| 5.000 | kr.0.11413 | kr.570.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10474 | kr.1,047.40 |
| 20.000 | kr.0.09701 | kr.1,940.20 |
| 30.000 | kr.0.09314 | kr.2,794.20 |
| 50.000 | kr.0.08885 | kr.4,442.50 |
| 70.000 | kr.0.08635 | kr.6,044.50 |
| 100.000 | kr.0.08394 | kr.8,394.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

