0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7473MFCA01

DigiKey Part Number
587-MAASU105SB7473MFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7473MFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7473MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7473MFCA01
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7473MFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25740kr.12.87
100kr.0.22190kr.22.19
500kr.0.16268kr.81.34
1.000kr.0.14462kr.144.62
2.500kr.0.12558kr.313.95
5.000kr.0.11413kr.570.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10474kr.1,047.40
20.000kr.0.09701kr.1,940.20
30.000kr.0.09314kr.2,794.20
50.000kr.0.08885kr.4,442.50
70.000kr.0.08635kr.6,044.50
100.000kr.0.08394kr.8,394.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500