
MAASU105SB7333MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7333MFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7333MFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7333MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7333MFCA01 |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7333MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43500 | kr.21.75 |
| 100 | kr.0.37980 | kr.37.98 |
| 500 | kr.0.28656 | kr.143.28 |
| 1.000 | kr.0.25791 | kr.257.91 |
| 2.500 | kr.0.22778 | kr.569.45 |
| 5.000 | kr.0.20964 | kr.1,048.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19471 | kr.1,947.10 |
| 20.000 | kr.0.18244 | kr.3,648.80 |
| 30.000 | kr.0.17629 | kr.5,288.70 |
| 50.000 | kr.0.16948 | kr.8,474.00 |
| 70.000 | kr.0.16550 | kr.11,585.00 |
| 100.000 | kr.0.16167 | kr.16,167.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

