0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7333KFCA01

DigiKey Part Number
587-MAASU105SB7333KFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7333KFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7333KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7333KFCA01
Description
CAP CER 0.033UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7333KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R9BB333YAGEO33.71913-AC0402KRX7R9BB333CT-NDkr.0.63000Parametric Equivalent
CGA2B3X7R1H333K050BBTDK134.319445-6896-1-NDkr.0.63000Parametric Equivalent
CGA2B3X7R1H333K050EBTDK94.364445-CGA2B3X7R1H333K050EBCT-NDkr.0.63000Parametric Equivalent
GCM155R71H333KE02DMurata Electronics134.284490-13296-1-NDkr.0.63000Parametric Equivalent
GCM155R71H333KE02JMurata Electronics42.186490-GCM155R71H333KE02JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 5.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43500kr.21.75
100kr.0.37980kr.37.98
500kr.0.28656kr.143.28
1.000kr.0.25791kr.257.91
2.500kr.0.22778kr.569.45
5.000kr.0.20964kr.1,048.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19471kr.1,947.10
20.000kr.0.18244kr.3,648.80
30.000kr.0.17629kr.5,288.70
50.000kr.0.16948kr.8,474.00
70.000kr.0.16550kr.11,585.00
100.000kr.0.16167kr.16,167.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000