
MAASU105SB7331KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7331KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7331KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7331KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7331KFCA01 |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7331KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43900 | kr.4.39 |
| 50 | kr.0.30320 | kr.15.16 |
| 100 | kr.0.26250 | kr.26.25 |
| 500 | kr.0.19660 | kr.98.30 |
| 1.000 | kr.0.17396 | kr.173.96 |
| 2.500 | kr.0.15204 | kr.380.10 |
| 5.000 | kr.0.13886 | kr.694.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11731 | kr.1,173.10 |
| 20.000 | kr.0.10948 | kr.2,189.60 |
| 30.000 | kr.0.10895 | kr.3,268.50 |
| 50.000 | kr.0.10834 | kr.5,417.00 |
| 70.000 | kr.0.10679 | kr.7,475.30 |
| 100.000 | kr.0.10401 | kr.10,401.00 |
| 120.000 | kr.0.10269 | kr.12,322.80 |
| 240.000 | kr.0.09956 | kr.23,894.40 |
| 250.000 | kr.0.09802 | kr.24,505.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

