
MAASU105SB7221KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7221KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7221KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7221KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7221KFCA01 |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7221KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R9BB221 | YAGEO | 3.769 | 311-3029-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C221K5RACAUTO | KEMET | 72.987 | 399-15770-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402S221K5RACAUTO | KEMET | 25.601 | 399-19390-1-ND | kr.2.85000 | Parametric Equivalent |
| CGA2B2X7R1H221K050BA | TDK | 47.875 | 445-6886-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM155R71H221KA37D | Murata Electronics | 136.832 | 490-4912-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22570 | kr.22.57 |
| 500 | kr.0.16598 | kr.82.99 |
| 1.000 | kr.0.14760 | kr.147.60 |
| 2.500 | kr.0.12824 | kr.320.60 |
| 5.000 | kr.0.11661 | kr.583.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10705 | kr.1,070.50 |
| 20.000 | kr.0.09919 | kr.1,983.80 |
| 30.000 | kr.0.09526 | kr.2,857.80 |
| 50.000 | kr.0.09090 | kr.4,545.00 |
| 70.000 | kr.0.08836 | kr.6,185.20 |
| 100.000 | kr.0.08591 | kr.8,591.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

