
LSXBD3030QKT6R8M | |
---|---|
DigiKey Part Number | 587-LSXBD3030QKT6R8MTR-ND - Tape & Reel (TR) 587-LSXBD3030QKT6R8MCT-ND - Cut Tape (CT) 587-LSXBD3030QKT6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030QKT6R8M |
Description | FIXED IND 6.8UH 880MA 192MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 880 mA 160mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.31200 | kr.13.12 |
100 | kr.1.07710 | kr.107.71 |
1.000 | kr.0.88576 | kr.885.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.83517 | kr.1,670.34 |
4.000 | kr.0.78749 | kr.3,149.96 |
6.000 | kr.0.76089 | kr.4,565.34 |
10.000 | kr.0.72869 | kr.7,286.90 |
14.000 | kr.0.70824 | kr.9,915.36 |
20.000 | kr.0.68721 | kr.13,744.20 |
50.000 | kr.0.64000 | kr.32,000.00 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |