
MAAST32NSB7225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7225MTCA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7225MTCA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7225MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7225MTCA01 |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32NSB7225MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74600 | kr.87.30 |
| 100 | kr.1.57040 | kr.157.04 |
| 500 | kr.1.27560 | kr.637.80 |
| 1.000 | kr.1.18444 | kr.1,184.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10947 | kr.2,218.94 |
| 4.000 | kr.1.04777 | kr.4,191.08 |
| 6.000 | kr.1.01686 | kr.6,101.16 |
| 10.000 | kr.0.98262 | kr.9,826.20 |
| 14.000 | kr.0.96259 | kr.13,476.26 |
| 20.000 | kr.0.94334 | kr.18,866.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

