M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST32MSB7106KPNA01

DigiKey Part Number
587-MAAST32MSB7106KPNA01TR-ND - Tape & Reel (TR)
587-MAAST32MSB7106KPNA01CT-ND - Cut Tape (CT)
587-MAAST32MSB7106KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST32MSB7106KPNA01
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST32MSB7106KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.02700kr.30.27
50kr.2.31800kr.115.90
100kr.2.10110kr.210.11
500kr.1.73402kr.867.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.62054kr.1,620.54
2.000kr.1.52720kr.3,054.40
3.000kr.1.48045kr.4,441.35
5.000kr.1.42862kr.7,143.10
7.000kr.1.39834kr.9,788.38
10.000kr.1.36920kr.13,692.00
12.000kr.1.35539kr.16,264.68
24.000kr.1.30889kr.31,413.36
25.000kr.1.30642kr.32,660.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000