
MAAST31LSB7104KTNA01 | |
---|---|
DigiKey Part Number | 587-MAAST31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LSB7104KTNA01 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST31LSB7104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.46600 | kr.14.66 |
50 | kr.1.08160 | kr.54.08 |
100 | kr.0.96380 | kr.96.38 |
500 | kr.0.76544 | kr.382.72 |
1.000 | kr.0.70413 | kr.704.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.65373 | kr.1,307.46 |
4.000 | kr.0.61227 | kr.2,449.08 |
6.000 | kr.0.59151 | kr.3,549.06 |
10.000 | kr.0.56851 | kr.5,685.10 |
14.000 | kr.0.55507 | kr.7,770.98 |
20.000 | kr.0.54214 | kr.10,842.80 |
24.000 | kr.0.53601 | kr.12,864.24 |
48.000 | kr.0.51537 | kr.24,737.76 |
50.000 | kr.0.51428 | kr.25,714.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |