MAAST105SB7222KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2.544
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.765
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.955
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.749
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09110
Datasheet

Parametric Equivalent


TDK
In Stock: 433.827
Unit Price: kr.0.76000
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST105SB7222KFNA01

DigiKey Part Number
587-MAAST105SB7222KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAST105SB7222KFNA01
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST105SB7222KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMF105B7222KVHFTaiyo Yuden2.544587-6586-1-NDkr.0.63000Parametric Equivalent
AC0402KRX7R8BB222YAGEO33.765311-3067-1-NDkr.0.63000Parametric Equivalent
C0402C222K3RACAUTOKEMET8.955399-C0402C222K3RACAUTOCT-NDkr.0.82000Parametric Equivalent
C0402C222K3RECAUTOKEMET9.749399-C0402C222K3RECAUTOCT-NDkr.0.89000Parametric Equivalent
C0402C222K3RECAUTO7411KEMET0C0402C222K3RECAUTO7411-NDkr.0.09110Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06459kr.645.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.06459
Unit Price with VAT:kr.0.08074