
MAASQ31LSB7104MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASQ31LSB7104MTCA01TR-ND - Tape & Reel (TR) 587-MAASQ31LSB7104MTCA01CT-ND - Cut Tape (CT) 587-MAASQ31LSB7104MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASQ31LSB7104MTCA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.15520 | kr.57.76 |
| 100 | kr.1.03030 | kr.103.03 |
| 500 | kr.0.81912 | kr.409.56 |
| 1.000 | kr.0.75402 | kr.754.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70045 | kr.1,400.90 |
| 4.000 | kr.0.65637 | kr.2,625.48 |
| 6.000 | kr.0.63430 | kr.3,805.80 |
| 10.000 | kr.0.60985 | kr.6,098.50 |
| 14.000 | kr.0.59555 | kr.8,337.70 |
| 20.000 | kr.0.58180 | kr.11,636.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

