
| MAASL105SB7224MFCA01 | |
|---|---|
| DigiKey Part Number | 587-MAASL105SB7224MFCA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7224MFCA01CT-ND - Cut Tape (CT) 587-MAASL105SB7224MFCA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAASL105SB7224MFCA01 | 
| Description | CAP CER 0.22UF 10V X7R 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAASL105SB7224MFCA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 50 | kr.0.40200 | kr.20.10 | 
| 100 | kr.0.35070 | kr.35.07 | 
| 500 | kr.0.26432 | kr.132.16 | 
| 1.000 | kr.0.23770 | kr.237.70 | 
| 2.500 | kr.0.20964 | kr.524.10 | 
| 5.000 | kr.0.19277 | kr.963.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.16356 | kr.1,635.60 | 
| 20.000 | kr.0.15548 | kr.3,109.60 | 
| 30.000 | kr.0.15478 | kr.4,643.40 | 
| 50.000 | kr.0.15398 | kr.7,699.00 | 
| 70.000 | kr.0.15174 | kr.10,621.80 | 
| 100.000 | kr.0.14818 | kr.14,818.00 | 
| 120.000 | kr.0.14649 | kr.17,578.80 | 
| 240.000 | kr.0.14237 | kr.34,168.80 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark