
MAASL105SB7224MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105SB7224MFCA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7224MFCA01CT-ND - Cut Tape (CT) 587-MAASL105SB7224MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7224MFCA01 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7224MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.40200 | kr.20.10 |
| 100 | kr.0.35070 | kr.35.07 |
| 500 | kr.0.26432 | kr.132.16 |
| 1.000 | kr.0.23770 | kr.237.70 |
| 2.500 | kr.0.20964 | kr.524.10 |
| 5.000 | kr.0.19277 | kr.963.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16356 | kr.1,635.60 |
| 20.000 | kr.0.15548 | kr.3,109.60 |
| 30.000 | kr.0.15478 | kr.4,643.40 |
| 50.000 | kr.0.15398 | kr.7,699.00 |
| 70.000 | kr.0.15174 | kr.10,621.80 |
| 100.000 | kr.0.14818 | kr.14,818.00 |
| 120.000 | kr.0.14649 | kr.17,578.80 |
| 240.000 | kr.0.14237 | kr.34,168.80 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

