Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASJ31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ31LAB7106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASJ31LAB7106KTNA01 |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ31LAB7106KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMF316AB7106KLHT | Taiyo Yuden | 3.599 | 587-6496-1-ND | kr.2.79000 | Parametric Equivalent |
| MCASJ31LAB7106KTNA01 | Taiyo Yuden | 1.780 | 587-MCASJ31LAB7106KTNA01CT-ND | kr.1.84000 | Parametric Equivalent |
| C1206C106K9RACAUTO | KEMET | 0 | 399-C1206C106K9RACAUTOTR-ND | kr.1.35654 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72622 | kr.1,452.44 |
| Unit Price without VAT: | kr.0.72622 |
|---|---|
| Unit Price with VAT: | kr.0.90778 |




