
MAASH21GCC7105KTCA01 | |
|---|---|
DigiKey Part Number  | 587-MAASH21GCC7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASH21GCC7105KTCA01CT-ND - Cut Tape (CT) 587-MAASH21GCC7105KTCA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAASH21GCC7105KTCA01  | 
Description  | CAP CER 1UF 100V X7S 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAASH21GCC7105KTCA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.37000 | kr.13.70 | 
| 50 | kr.1.00740 | kr.50.37 | 
| 100 | kr.0.89600 | kr.89.60 | 
| 500 | kr.0.70900 | kr.354.50 | 
| 1.000 | kr.0.65126 | kr.651.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.57995 | kr.1,739.85 | 
| 6.000 | kr.0.54507 | kr.3,270.42 | 
| 9.000 | kr.0.52760 | kr.4,748.40 | 
| 15.000 | kr.0.50825 | kr.7,623.75 | 
| 21.000 | kr.0.49694 | kr.10,435.74 | 
| 30.000 | kr.0.48606 | kr.14,581.80 | 
| 36.000 | kr.0.48090 | kr.17,312.40 | 
| 72.000 | kr.0.46354 | kr.33,374.88 | 
| 75.000 | kr.0.46262 | kr.34,696.50 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 

