1000 pF ±20% 100V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH168SL8102MTCA01

DigiKey Part Number
587-MAASH168SL8102MTCA01TR-ND - Tape & Reel (TR)
587-MAASH168SL8102MTCA01CT-ND - Cut Tape (CT)
587-MAASH168SL8102MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH168SL8102MTCA01
Description
CAP CER 1000PF 100V X8L 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH168SL8102MTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50840kr.25.42
100kr.0.44570kr.44.57
500kr.0.33932kr.169.66
1.000kr.0.30654kr.306.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25748kr.1,029.92
8.000kr.0.23929kr.1,914.32
12.000kr.0.23017kr.2,762.04
20.000kr.0.22008kr.4,401.60
28.000kr.0.21419kr.5,997.32
40.000kr.0.20851kr.8,340.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750