M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7681MFCA01

DigiKey Part Number
587-MAASH105SB7681MFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7681MFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7681MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7681MFCA01
Description
CAP CER 680PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7681MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43500kr.4.35
50kr.0.30080kr.15.04
100kr.0.26050kr.26.05
500kr.0.19328kr.96.64
1.000kr.0.17261kr.172.61
2.500kr.0.15086kr.377.15
5.000kr.0.13778kr.688.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10965kr.1,096.50
20.000kr.0.10863kr.2,172.60
30.000kr.0.10810kr.3,243.00
50.000kr.0.10750kr.5,375.00
70.000kr.0.10596kr.7,417.20
100.000kr.0.10320kr.10,320.00
120.000kr.0.10190kr.12,228.00
240.000kr.0.09879kr.23,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250