MAASH105SB7681KFCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 19.350
Unit Price: kr.1.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.18469
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 65.465
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50.000
Unit Price: kr.0.65000
Datasheet
680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7681KFCA01

DigiKey Part Number
587-MAASH105SB7681KFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7681KFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7681KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7681KFCA01
Description
CAP CER 680PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7681KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43900kr.4.39
50kr.0.30320kr.15.16
100kr.0.26250kr.26.25
500kr.0.19480kr.97.40
1.000kr.0.17396kr.173.96
2.500kr.0.15204kr.380.10
5.000kr.0.13886kr.694.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12801kr.1,280.10
20.000kr.0.11909kr.2,381.80
30.000kr.0.11463kr.3,438.90
50.000kr.0.11063kr.5,531.50
70.000kr.0.10679kr.7,475.30
100.000kr.0.10401kr.10,401.00
120.000kr.0.10269kr.12,322.80
240.000kr.0.09826kr.23,582.40
250.000kr.0.09802kr.24,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250