
MAASH105SB7472KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7472KFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7472KFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7472KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7472KFCA01 |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7472KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26380 | kr.13.19 |
| 100 | kr.0.22820 | kr.22.82 |
| 500 | kr.0.16762 | kr.83.81 |
| 1.000 | kr.0.14905 | kr.149.05 |
| 2.500 | kr.0.12956 | kr.323.90 |
| 5.000 | kr.0.11784 | kr.589.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10821 | kr.1,082.10 |
| 20.000 | kr.0.10028 | kr.2,005.60 |
| 30.000 | kr.0.09632 | kr.2,889.60 |
| 50.000 | kr.0.09193 | kr.4,596.50 |
| 70.000 | kr.0.08936 | kr.6,255.20 |
| 100.000 | kr.0.08689 | kr.8,689.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

