Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASH105SB7221MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7221MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7221MFCA01 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7221MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7221MVHFE | Taiyo Yuden | 9.825 | 587-HMK105B7221MVHFECT-ND | kr.1.14000 | Parametric Equivalent |
| MCASH105SB7221MFCA01 | Taiyo Yuden | 0 | 587-MCASH105SB7221MFCA01TR-ND | kr.0.19974 | Parametric Equivalent |
| GCM155R72A221MA37D | Murata Electronics | 0 | 490-GCM155R72A221MA37DTR-ND | kr.0.03852 | Parametric Equivalent |
| GCM155R72A221MA37J | Murata Electronics | 0 | 490-GCM155R72A221MA37JTR-ND | kr.0.03122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10415 | kr.1,041.50 |
| Unit Price without VAT: | kr.0.10415 |
|---|---|
| Unit Price with VAT: | kr.0.13019 |




