
MAASJ105SL8683KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ105SL8683KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASJ105SL8683KFCA01 |
Description | MLCC, 0402, 6.3V, X8L, 0.068 UF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 6.3V Ceramic Capacitor X8L 0402 (1005 Metric) |
EDA/CAD Models | MAASJ105SL8683KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06932 | kr.693.20 |
| Unit Price without VAT: | kr.0.06932 |
|---|---|
| Unit Price with VAT: | kr.0.08665 |

