MAASE105SB7473MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06459
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05268
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09290
Datasheet

Parametric Equivalent


TDK
In Stock: 9.840
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21304
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04496
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE105SB7473MFNA01

DigiKey Part Number
587-MAASE105SB7473MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASE105SB7473MFNA01
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE105SB7473MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF105B7473MVHFTaiyo Yuden0EMF105B7473MVHF-NDkr.0.06459Parametric Equivalent
EMK105B7473MVHFTaiyo Yuden0EMK105B7473MVHF-NDkr.0.05268Parametric Equivalent
MCASE105SB7473MFNA01Taiyo Yuden0587-MCASE105SB7473MFNA01TR-NDkr.0.05268Parametric Equivalent
C0402C473M4RECAUTOKEMET0C0402C473M4RECAUTO-NDkr.0.14178Parametric Equivalent
C0402C473M4RECAUTO7411KEMET0C0402C473M4RECAUTO7411-NDkr.0.09290Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06459kr.645.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.06459
Unit Price with VAT:kr.0.08074