M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE105SB7104MFNA01

DigiKey Part Number
587-MAASE105SB7104MFNA01TR-ND - Tape & Reel (TR)
587-MAASE105SB7104MFNA01CT-ND - Cut Tape (CT)
587-MAASE105SB7104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE105SB7104MFNA01
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE105SB7104MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.16760kr.8.38
100kr.0.14400kr.14.40
500kr.0.10752kr.53.76
1.000kr.0.09120kr.91.20
2.500kr.0.07821kr.195.53
5.000kr.0.07041kr.352.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06223kr.622.30
20.000kr.0.05483kr.1,096.60
30.000kr.0.05452kr.1,635.60
50.000kr.0.05320kr.2,660.00
70.000kr.0.05150kr.3,605.00
100.000kr.0.04986kr.4,986.00
120.000kr.0.04909kr.5,890.80
240.000kr.0.04647kr.11,152.80
250.000kr.0.04634kr.11,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000