0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE063SB7471MFCA01

DigiKey Part Number
587-MAASE063SB7471MFCA01TR-ND - Tape & Reel (TR)
587-MAASE063SB7471MFCA01CT-ND - Cut Tape (CT)
587-MAASE063SB7471MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE063SB7471MFCA01
Description
CAP CER 470PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE063SB7471MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.48400kr.4.84
50kr.0.33920kr.16.96
100kr.0.29480kr.29.48
500kr.0.22020kr.110.10
1.000kr.0.19718kr.197.18
2.500kr.0.17294kr.432.35
5.000kr.0.15837kr.791.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14039kr.2,105.85
30.000kr.0.13160kr.3,948.00
45.000kr.0.12719kr.5,723.55
75.000kr.0.12231kr.9,173.25
105.000kr.0.11946kr.12,543.30
150.000kr.0.11672kr.17,508.00
180.000kr.0.11542kr.20,775.60
360.000kr.0.11104kr.39,974.40
375.000kr.0.11081kr.41,553.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000