
MAASE063SB7332KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7332KFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7332KFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7332KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7332KFCA01 |
Description | CAP CER 3300PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7332KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.48400 | kr.4.84 |
| 50 | kr.0.33920 | kr.16.96 |
| 100 | kr.0.29480 | kr.29.48 |
| 500 | kr.0.22020 | kr.110.10 |
| 1.000 | kr.0.19718 | kr.197.18 |
| 2.500 | kr.0.17294 | kr.432.35 |
| 5.000 | kr.0.15837 | kr.791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13020 | kr.1,953.00 |
| 30.000 | kr.0.12913 | kr.3,873.90 |
| 45.000 | kr.0.12719 | kr.5,723.55 |
| 75.000 | kr.0.12231 | kr.9,173.25 |
| 105.000 | kr.0.11946 | kr.12,543.30 |
| 150.000 | kr.0.11797 | kr.17,695.50 |
| 180.000 | kr.0.11542 | kr.20,775.60 |
| 360.000 | kr.0.11104 | kr.39,974.40 |
| 375.000 | kr.0.11081 | kr.41,553.75 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

