
MAASE063SB7102KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7102KFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7102KFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7102KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7102KFCA01 |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7102KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43200 | kr.4.32 |
| 50 | kr.0.30060 | kr.15.03 |
| 100 | kr.0.26060 | kr.26.06 |
| 500 | kr.0.19324 | kr.96.62 |
| 1.000 | kr.0.17260 | kr.172.60 |
| 2.500 | kr.0.15080 | kr.377.00 |
| 5.000 | kr.0.13769 | kr.688.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10311 | kr.1,546.65 |
| 30.000 | kr.0.10222 | kr.3,066.60 |
| 45.000 | kr.0.10175 | kr.4,578.75 |
| 75.000 | kr.0.10123 | kr.7,592.25 |
| 105.000 | kr.0.10091 | kr.10,595.55 |
| 150.000 | kr.0.10025 | kr.15,037.50 |
| 180.000 | kr.0.09908 | kr.17,834.40 |
| 360.000 | kr.0.09515 | kr.34,254.00 |
| 375.000 | kr.0.09494 | kr.35,602.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

